Sealey AGCS01 Adjustable Angle Grinder Cutting Shroud

MPN
AGCS01
Brand
Sealey
EAN-13
5054630556210
Order Code
43-4523
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional dust control guard for cutting a range of materials. Collar clip and spacers provided to adjust the shroud for Ø115mm to Ø125mm angle grinders. Hose end connection for extraction of harmful dust in concrete cutting applications. Six notches allow for adjustable depth control. Universal hose connector enables the hose to swivel.
  • Professional dust control guard for cutting a range of materials.
  • Collar clip and spacers provided to adjust the shroud for Ø115mm to Ø125mm angle grinders.
  • Hose end connection for extraction of harmful dust in concrete cutting applications.
  • Six notches allow for adjustable depth control.
  • Universal hose connector enables the hose to swivel.
  • Model No. AGCS01
Type Accessories
Contents Cutting Shroud (x1), Pressing Plate (x2), Spacer Rings (x4), 39mm, 45mm, 48mm, 50mm,
Diameter Ø115mm - Ø125mm
Nett Weight 0.599kg

Reviews

Be the first to submit a review

Trustpilot