Sealey ADB02 Digital Flow Meter - AdBlue®

MPN
ADB02
Brand
Sealey
EAN-13
5054511362404
Order Code
89-9052
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £275.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Robust rubber housing with integral digital electronic metering. Easy-to-read large, 4-digit, 28mm high LCD display calibrated in litres. Features flow rate indication. 1"" x 1""BSP Male/Female fittings. Suitable for use with AdBlue®. Powered by 2 x AAA batteries (supplied). IP55 Rated protection.
  • Robust rubber housing with integral digital electronic metering.
  • Easy-to-read large, 4-digit, 28mm high LCD display calibrated in litres.
  • Features flow rate indication.
  • Flow Rate: 7-120L/min.
  • 1"" x 1""BSP Male/Female fittings.
  • Suitable for use with AdBlue®.
  • Powered by 2 x AAA batteries (supplied).
  • IP55 Rated protection.
  • Model No. ADB02
Type Delivery nozzle
Capacity N/A
Flow Rate 7-120L/min
Maximum Working Pressure 145psi
Nett Weight 0.35kg

Reviews

Be the first to submit a review

Trustpilot