Sealey ACX04 Screwed Adaptor Male 1/4"bspt Pack of 5

MPN
ACX04
Brand
Sealey
EAN-13
5024209805667
Order Code
89-4475
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Free airflow rate at 100psi(7bar): 35-40cfm(991-1133L/min). Economy fittings, compatible with UK style couplings. Ideal for general workshop use with all types of air tools.
  • Free airflow rate at 100psi(7bar): 35-40cfm(991-1133L/min).
  • Economy fittings, compatible with UK style couplings.
  • Ideal for general workshop use with all types of air tools.
  • Model No. ACX04

Model NoACX04
Nett Weight:0.13Kg
Pack Qty:5 - Other available Pack Quantities: ACX04BP (x50)
Thread Size:1/4"BSPT
Type:Male Thread

Type Male Thread
Thread Size 1/4"BSPT
Lifetime Warranty No
Nett Weight 0.13kg
Pack Qty 5 - Other available Pack Quantities: ACX04BP (x50)

Reviews

Be the first to submit a review

Trustpilot