Sealey AC57 Safety Coupling Body Female 1/4"bsp

MPN
AC57
Brand
Sealey
EAN-13
5024209958646
Order Code
89-5397
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min). Manufactured in the UK. 2-Stage, self-venting release system enhancing workshop safety. Conforms to ISO 4414:2010 and EN 983:1996. Compatible with PCL standard adaptors.
  • Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min).
  • Manufactured in the UK.
  • 2-Stage, self-venting release system enhancing workshop safety.
  • Conforms to ISO 4414:2010 and EN 983:1996.
  • Compatible with PCL standard adaptors.
  • Model No. AC57
Type Female coupling
Thread Size 1/4in
Lifetime Warranty No
Nett Weight 0.20kg
Pack Qty 1

Reviews

Be the first to submit a review

Trustpilot