Sealey AC37 Adaptor Tail Piece 1/2" Bore Hose Pack of 2

MPN
AC37
Brand
Sealey
EAN-13
5024209609197
Order Code
89-0795
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compatible only with XF couplings. Free airflow rate at 100psi(7bar): 100-130cfm (2832-3681L/min). Manufactured in the UK. High Flow Rate - 130cfm at 100psi enhances tool efficiency. Hardened steel construction with corrosive resistant finish.
  • Compatible only with XF couplings.
  • Free airflow rate at 100psi(7bar): 100-130cfm (2832-3681L/min).
  • Manufactured in the UK.
  • High Flow Rate - 130cfm at 100psi enhances tool efficiency.
  • Hardened steel construction with corrosive resistant finish.
  • Model No. AC37
Type Tailpiece
Thread Size 1/2in
Hose Size 1/2" Bore
Lifetime Warranty No
Nett Weight 0.04kg
Pack Qty 2

Reviews

Be the first to submit a review

Trustpilot