Sealey AC2725B Automotive Cable 27A 2.5mtr Black

MPN
AC2725B
Brand
Sealey
EAN-13
5051747946705
Order Code
89-9925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Thick wall single core PVC insulated automotive cable. Ideal for most popular vehicle applications.
  • Thick wall single core PVC insulated automotive cable.
  • Core Section: 3mm².
  • Size (OD): Ø3.5mm.
  • Temperature Range: -20°C to +80°C.
  • Colour: Black.
  • Model No. AC2725B
Colour Black
Conductor Cross Sectional 3.0mm²
Type Automotive Cable
Length 2.5m
Number of Cores 1
Amps 27A
Cable Diameter 3.5mm
Cable Type Thick Wall
Conductor Specification n/a
Core Type Single
Current Rating 27A
Lifetime Warranty No
Nett Weight 0.11kg
Section 3mm²
Size (OD) Ø3.5mm
Temperature Range -20 to +80°C

Reviews

Be the first to submit a review

Trustpilot