Sealey AC22 Coupling Body Female 1/2"bspt

MPN
AC22
Brand
Sealey
EAN-13
5024209609043
Order Code
89-0780
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £35.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compatible only with 100 Series coupling adaptors. Free airflow rate at 100psi(7bar): 100-117cfm (2832-3313L/min). Manufactured in the UK. Suitable for applications where greater airflow rates are required. Ideal for industrial applications and for use on heavy portable tools such as 3/4"" and 1"" air impact wrenches.
  • Compatible only with 100 Series coupling adaptors.
  • Free airflow rate at 100psi(7bar): 100-117cfm (2832-3313L/min).
  • Manufactured in the UK.
  • Suitable for applications where greater airflow rates are required.
  • Ideal for industrial applications and for use on heavy portable tools such as 3/4"" and 1"" air impact wrenches.
  • Model No. AC22
Type Female Thread
Thread Size 1/2"BSP
Lifetime Warranty No
Nett Weight 0.24kg
Pack Qty 1

Reviews

Be the first to submit a review

Trustpilot