Sealey AC07 Adaptor Tail Piece 3/8" Bore Hose Pack of 5

MPN
AC07
Brand
Sealey
EAN-13
5024209608923
Order Code
89-0763
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured in the UK. Ideal for workshop/engineering use with all types of wrenches, sanders, and grinders. Adaptors will fit our airflow, vertex, safeflow, non-corrodible and our other standard coupling bodies. Free airflow rate at 100psi(7bar): 35-43cfm (991-1218L/min).
  • Free airflow rate at 100psi(7bar): 35-43cfm (991-1218L/min).
  • Manufactured in the UK.
  • Ideal for workshop/engineering use with all types of wrenches, sanders, and grinders.
  • Adaptors will fit our airflow, vertex, safeflow, non-corrodible and our other standard coupling bodies.
  • Model No. AC07
Type Adaptor tailpiece
Thread Size 3/8in
Hose Size 3/8" Bore
Lifetime Warranty No
Nett Weight 0.09kg
Pack Qty 5

Reviews

Be the first to submit a review

Trustpilot