Sealey ABI1000COMBO Space Warmer Indirect Kerosene/Diesel Heater 102,000Btu/hr

MPN
ABI1000COMBO
Brand
Sealey
EAN-13
5054630356780
Order Code
94-5383
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £1065.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

30kW/102,000Btu/hr Heat output with 5m flexible ducting for safe exhaustion of fumes.

Ideal for places where there’s limited ventilation, or where people are present, as they deliver huge volumes of clean, dry, fume free heat safely and economically.

30kW/102,000Btu/hr Heat output with 5m flexible ducting, included, for safe exhaustion of fumes.

50L tank with 780m³/h air output.

Suitable for use with Kerosene or Diesel.

Thermostat control allows you to set and maintain required ambient temperature.

Fitted with electronic flame control and flame-out device which cuts the fuel supply when the flame is inadvertently extinguished or if the fuel has run out ensuring maximum safety.

Stainless steel combustion chamber with fan cooling.

Built-in flame sensor.

Danfoss pump.

Large wheels and a handle make the heater easy to transport, position and re-position where required on site.


  • HEAT OUTPUT - 30KW/102,000Btu/hr ideal for heating marquees, events, halls, workshops, warehouses, construction sites and more.
  • WITH 5M FLEXIBLE DUCTING – 250mm wide flexible hose, easily packed down and transported, enabling safe ventilation of exhaust fumes making the heater safe for indoor heating and poorly ventilated spaces.
  • FLAME AND HEAT RETARDANT – Ducting has a robust design ducting made from glass fibre and is flame and heat retardant to 300°C.
  • FLUE EXHAUST - Combustion by-products are exhausted out of the top of the heater for 100% clean fume-free air.
  • THERMOSTAT - Allows you to set a required ambient temperature within the space as well as measuring actual ambient temperature. The heater will be conveniently switched on and off as required in order to maintain set temperature and saving fuel.
  • HIGH QUALITY FEATURES - Includes a stainless-steel combustion chamber with fan cooling, built-in flame sensor, Danfoss pump, and electronic controls.
    Automatic Shut-Off Yes
    Energy Rating A
    Fuel Tank 50L
    Fuel Type Kerosene/Diesel
    Motor Power 250W
    Output 102,360Btu/hr(30kW)
    Supply 230V ~ 50Hz
    Transport Wheels Yes
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot