Sealey ABI1000 Space Warmer Indirect Kerosene/Diesel Heater 102000Btu/hr Wheels

MPN
ABI1000
Brand
Sealey
EAN-13
5054630325786
Order Code
94-5381
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £677.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Indirect fired heaters are sophisticated, reliable, and highly efficient heaters. Ideal for places where there’s limited ventilation, or where people are present, as they deliver huge volumes of clean, dry, fume free heat safely and economically. The Sealey 102,000Btu/hr Indirect Space Warmer® has a 30kW heat output ideal for heating marquees, events, halls, workshops, warehouses, construction sites and more. Combustion by-products are exhausted out of the top of the heater through the flue. Ducting is available, Model No. ABI1000AK1 sold separately. Thermostat allows you to set a required ambient temperature within the space as well as measuring actual ambient temperature. The thermostat will switch the heater on and off as required in order to maintain the set temperature. As well as having an automatic shutoff feature for added safety. The indirect heater includes a stainless-steel combustion chamber with fan cooling, built-in flame sensor, Danfoss pump, electronic flame control and electronic control panel which ensures reliable performance. Fitted with a flame-out device which cuts the fuel supply when the flame is inadvertently extinguished or if the fuel has run out, ensuring maximum safety. Suitable for use with Kerosene or Diesel. Large wheels and a handle make the heater easy to transport, position and re-position where required on site.
  • 30kW/102,000Btu/hr Heat output ideal for heating marquees, events, halls, workshops, warehouses, construction sites and more.
  • 780m³/hr Airflow.
  • 50L Tank.
  • Suitable for use with Kerosene or Diesel.
  • Combustion by-products are exhausted out of the top of the heater through the flue.
  • Thermostat allows you to set a required ambient temperature within the space as well as measuring actual ambient temperature. The thermostat will switch the heater on and off as required in order to maintain the set temperature. As well as having an automatic shutoff feature for added safety.
  • Ducting is available, Model No. ABI1000AK1 sold separately.
  • Stainless steel combustion chamber with fan cooling.
  • Built-in flame sensor.
  • Danfoss pump.
  • Electronic flame control and electronic control panel which ensures reliable performance.
  • Fitted with a flame-out device which cuts the fuel supply when the flame is inadvertently extinguished or if the fuel has run out, ensuring maximum safety.
  • Large wheels and a handle make the heater easy to transport, position and re-position where required on site.
  • Model No. ABI1000
Air Flow 780m3/hr
Airflow 780m³/hr
Automatic Shut-Off Yes
Cable Length 1.6m
Energy Rating A
Fuel Kerosene/Diesel
Fuel Consumption 2.4kg/hr
Fuel Tank 50L
Fuel Type Kerosene/Diesel
Gross Calorific Value 108 MJ/hr
Heat output 30kW
Heated Area 27,192ft³/770m³
IP Rating IPX4
Motor Power 250W
Nett Weight 34.40kg
Nominal Heat Input 30kW
Output 102,360Btu/hr(30kW)
Pump Pressure 10 Bar
Running Time per Filling (Maximum) 18hr
Supply 230V ~ 50Hz
Transport Wheels Yes

Reviews

Be the first to submit a review

Trustpilot