Sealey AB7081SS Space Warmer® Paraffin, Kerosene & Diesel Heater 70,000Btu/hr

MPN
AB7081SS
Brand
Sealey
EAN-13
5051747581715
Order Code
89-7865

Discontinued


This stainless steel paraffin/kerosene/diesel heater from Sealey represents excellent value and is built to survive life in any environment, no matter how demanding.

A specially designed burner head in a stainless steel combustion chamber ensures a more thorough burn of fuel for greater economy and maximum heating effect. An adjustable thermostat controls the unit as the desired temperature is reached. Supplied with pneumatic wheels, this heater is easily portable.


  • Clean burning.
  • Proven pump system can operate with either paraffin, kerosene or diesel
  • Fitted with safety cut-out
  • Stainless steel body for improved corrosion resistance and stylish appearance
  • Complies with rigorous standards
  • Compressor unit protected by extra large filter
  • Operates for up to 14 hours on a single fill of fuel
  • Flame-out device cuts the fuel supply when the flame is inadvertently extinguished
  • Fitted with fuel tank gauge and heavy-duty filler cap

  • Heat output 70,000Btu/hr (20.5kW)
  • Tank capacity 19 litres
  • Manufacturer's part AB7081SS

Trustpilot