Sealey AB7081 Space Warmer® Paraffin/Kerosene/Diesel Heater 70,000Btu/hr Wheels

MPN
AB7081
Brand
Sealey
EAN-13
5054630152054
Order Code
89-6017
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £295.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

70,000Btu/hr(20kW) Heat output. Clean burning and proven pump system can operate with either kerosene or diesel. Stainless steel combustion chamber. Dual LED Display for ambient and thermostatically controlled desired temperature. Fitted with safety cut-outs and fuel gauge. Features sturdy handle and heavy-duty wheels for easy manoeuvrability. Complies with rigorous standards.
  • 70,000Btu/hr(20kW) Heat output.
  • Clean burning.
  • Proven pump system can operate with either kerosene or diesel.
  • Stainless steel combustion chamber.
  • Dual LED Display for ambient and thermostatically controlled desired temperature.
  • Fitted with safety cut-outs and fuel gauge.
  • Features sturdy handle and heavy-duty wheels for easy manoeuvrability.
  • Complies with rigorous standards.
  • Model No. AB7081.
Type Space heater
Maximum Output Power 70000BTU/h
Voltage 230V
Airflow 323cfm
Automatic Shut-Off Yes
Energy Rating A
Fuel Diesel, kerosene, paraffin
Fuel Tank 22L
Heated Area 21,200ft³(600m³)
Motor Power 230W
Nett Weight 15.4kg
Output 70,000Btu/hr(20kW)
Running Time per Filling (Maximum) 11hr
Supply 230V~50Hz
Transport Wheels Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot