Sealey AB Series Space Warmer Paraffin/Kerosene/Diesel Heaters

Sealey Brand: Sealey

This range of paraffin/kerosene/diesel heaters from Sealey represents excellent value. The range includes two economy portable models, which are supplied without wheels. All models are fitted with a fuel tank gauge and heavy-duty filler cap. A specially designed burner head in a stainless steel combustion chamber ensures a more thorough burn of fuel which means greater fuel economy and maximum heating effect.

  • Workshop tried and tested
  • Clean burning
  • Proven pump system can operate with either paraffin, kerosene or diesel with only minor adjustment of air compressor
  • Fitted with safety cut-out
  • Complies with rigorous standards
Description Image Product Buy Pricing (Ex VAT) Maximum Output Power Airflow Fuel Tank Heated Area Motor Power Nett Weight Output Running Time per Filling (Maximum) Type Voltage Automatic Shut-Off Energy Rating Fuel Supply Transport Wheels
Sealey AB7081 Space Warmer® Paraffin/Kerosene/Diesel Heater 70,000Btu/hr Wheels
Sealey AB7081 Space Warmer® Paraffin/Kerosene/Diesel Heater 70,000Btu/hr Wheels
Standard range
Order code: 89-6017
MPN: AB7081

Despatched within 2 working days - 100 in stock
1+ £295.21
Price per unit Ex VAT
70000BTU/h 323cfm 22L 21,200ft³(600m³) 230W 15.4kg 70,000Btu/hr(20kW) 11hr Space heater 230V Yes A Diesel, kerosene, paraffin 230V~50Hz Yes
Sealey AB1008 Space Warmer® Paraffin/Kerosene/Diesel Heater 100,000Btu/hr Wheels
Sealey AB1008 Space Warmer® Paraffin/Kerosene/Diesel Heater 100,000Btu/hr Wheels
Standard range
Order code: 89-6019
MPN: AB1008

Despatched within 2 working days - 100 in stock
1+ £334.05
Price per unit Ex VAT
100000BTU/h 441cfm 38L 28,250ft³(800m³) 230W 22.2kg 100,000Btu/hr(30kW) 14hr Space heater 230V Yes A Diesel, kerosene, paraffin 230V~50Hz Yes
Sealey AB1258 Space Warmer® Paraffin/Kerosene/Diesel Heater 125,000Btu/hr Wheels
Sealey AB1258 Space Warmer® Paraffin/Kerosene/Diesel Heater 125,000Btu/hr Wheels
Standard range
Order code: 89-6020
MPN: AB1258

Despatched within 2 working days - 100 in stock
1+ £372.90
Price per unit Ex VAT
125000BTU/h 529cfm 50L 42,300ft³(1,200m³) 340W 27.8kg 135,000Btu/hr(40kW) 11hr Space heater 230V Yes A Diesel, kerosene, paraffin 230V~50Hz Yes
Sealey AB1758 Space Warmer® Paraffin/Kerosene/Diesel Heater 175,000Btu/hr Wheels
Sealey AB1758 Space Warmer® Paraffin/Kerosene/Diesel Heater 175,000Btu/hr Wheels
Standard range
Order code: 89-6021
MPN: AB1758

Despatched within 2 working days - 100 in stock
1+ £411.74
Price per unit Ex VAT
175000BTU/h 647cfm 50L 49,500ft³(1,400m³) 340W 27.8kg 175,000Btu/hr(50kW) 11hr Space heater 230V Yes A Diesel, kerosene, paraffin 230V~50Hz Yes

Trustpilot