Sealey AB1850DV Dual Voltage Space Warmer® Kerosene/Diesel Heater

Order Code:

43-3977

Brand: Sealey MPN: AB1850DV EAN-13: 5054630550607
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £480.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Dual voltage space warmer with 185,000Btu/hr (55kW) Heat output.

Can be used with either 230V or 110V supply with the switch of a plug.

Clean burning and proven pump system can operate with either kerosene or diesel.

Large 50L tank with an 10hr usage on a single tank of fuel.

Ideal for use in workshops, garages or factories.

With its stainless steel combustion chamber and a dual LED Display, this unit makes it easy to keep the temperature of any workspace controlled.

Fitted with safety cut-outs and fuel gauge, plus a sturdy handle and heavy-duty wheels for easy manoeuvrability.


Type Heaters
Automatic Shut-Off Yes
Fuel Tank 50L
Fuel Type Kerosene/Diesel
Heated Area 55,000ft³(1500m³), 500-720m³
Motor Power 290W using 230V270W using 110V290W/270W
Nett Weight 22.8kg
Output 185,000Btu/hr(55kW)
Running Time per Filling (Maximum) 10hr-4.3kg/hr
Supply 230V ~ 50Hz or 110V ~ 50Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot