Sealey AB068BPN Brake Pipe Nut Assortment 200pc - Metric & Imperial

MPN
AB068BPN
Brand
Sealey
EAN-13
5054511069921
Order Code
84-2097
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

200pc Assortment box of Brake Pipe Nuts Metric and Imperial.
  • Brake pipe fitting to suit 3/16"" and 1/4"" pipe sizes.
  • Yellow Chrome Finish: Metric.
  • Bright Silver Finish: Imperial.
  • Contents (Approximate Quantity): Ø3/16"" Pipe; 3/8""UNF x 24tpi Long Female (x10), M10 x 1mm Short Female (x30), 3/8""UNF x 24tpi Long Male (x10), M10 x 1mm Short Male (x100), M10 x 1mm Long Male (x5), M10 x 1mm Full Thread Male (x15), M10 x 1.25mm Long Male (x5), M10 x 1.25mm Short Male (x5), 3/8""BSF x 20tpi Long Male (x5), M12 x 1mm Part Thread Male (x5), Ø1/4"" Pipe; 7/16""UNF x 20tpi Male (x5), 12mm x 1mm Male (x5).
  • Model No. AB068BPN

Set contents (approximate quantity): 3/16" Pipe; 3/8"UNF x 24tpi Long Female (x10), M10 x 1mm Short Female (x30), 3/8"UNF x 24tpi Long Male (x10), M10 x 1mm Short Male (x100), M10 x 1mm Long Male (x5), M10 x 1mm Full Thread Male (x15), M10 x 1.25mm Long Male (x5), M10 x 1.25mm Short Male (x5), 3/8"BSF x 20tpi Long Male (x5), M12 x 1mm Part Thread Male (x5), 1/4" Pipe; 7/16"UNF x 20tpi Male (x5), 12mm x 1mm Male (x5).
Type Brake pipe nut
Quantity Assorted
Size Various
Contents Ø3/16" Pipe; 3/8"UNF x 24tpi Long Female (x10), M10 x 1mm Short Female (x30), 3/8"UNF x 24tpi Long Male (x10), M10 x 1mm Short Male (x100), M10 x 1mm Long Male (x5), M10 x 1mm Full Thread Male (x15), M10 x 1.25mm Long Male (x5), M10 x 1.25mm Short Male (x5), 3/8"BSF x 20tpi Long Male (x5), M12 x 1mm Part Thread Male (x5), Ø1/4" Pipe; 7/16"UNF x 20tpi Male (x5), 12mm x 1mm Male (x5)
Nett Weight 1.82kg
Pipe Size Assorted
Thread Size Assorted

Reviews

Be the first to submit a review

Trustpilot