Sealey AB066STBK Self Tapping Screw Assortment 700pc Flanged Head BS 4174

MPN
AB066STBK
Brand
Sealey
EAN-13
5054511056976
Order Code
84-1929
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 700 self-tapping, flanged, black screws BS 4174.
  • Self-tapping screw assortment.
  • Black flanged.
  • BS 4174.
  • Quantity: 700.
  • Supplied in a partitioned box.
  • Contents (Approximate Quantity): Diameter x Length; 3.5 x 10 (x160), 3.5 x 19 (x160), 4.2 x 13 (x160), 4.2 x 19 (x60), 4.2 x 25 (x30), 4.8 x 13 (x30), 4.8 x 16 (x30), 4.8 x 19 (x30), 4.8 x 25mm (x40).
  • Model No. AB066STBK
Length Metric 25
Length Imperial Various
Thread Size Metric 3.5
Thread Size UTS No.10
Head Shape Flanged
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Black
Contents Diameter x Length; 3.5 x 10 (x160), 3.5 x 19 (x160), 4.2 x 13 (x160), 4.2 x 19 (x60), 4.2 x 25 (x30), 4.8 x 13 (x30), 4.8 x 16 (x30), 4.8 x 19 (x30), 4.8 x 25mm (x40)
Lifetime Warranty No
Nett Weight 1.24kg
Thread Length Various
Thread Size Various

Reviews

Be the first to submit a review

Trustpilot