Sealey AB065STCP Self Tapping Screw Assortment 600pc Countersunk Pozi Zinc

MPN
AB065STCP
Brand
Sealey
EAN-13
5054511056969
Order Code
84-1928
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.24
10+ £21.69
100+ £21.40
500+ £21.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Assortment box of 600 self-tapping countersunk Pozi screws DIN 7982.
  • Self-tapping screw assortment.
  • Countersunk Pozi head.
  • DIN 7982.
  • Quantity: 600.
  • Supplied in a partitioned box.
  • Contents (Approximate Quantity): Diameter x Length; 3.5 x 16 (x120), 3.5 x 19 (x120), 3.5 x 25 (x60), 3.5 x 38 (x50), 4.2 x 16 (x60), 4.2 x 19 (x50), 4.2 x 25 (x50), 4.2 x 38 (x30), 4.8 x 19 (x30), 4.8 x 25 (x20), 4.8 x 38mm (x10).
  • Model No. AB065STCP
Length Metric Various
Length Imperial Various
Thread Size Metric 3.5
Thread Size UTS No.10
Head Shape Countersunk head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Contents Diameter x Length; 3.5 x 16 (x120), 3.5 x 19 (x120), 3.5 x 25 (x60), 3.5 x 38 (x50), 4.2 x 16 (x60), 4.2 x 19 (x50), 4.2 x 25 (x50), 4.2 x 38 (x30), 4.8 x 19 (x30), 4.8 x 25 (x20), 4.8 x 38mm (x10)
Fastener Material Zinc
Lifetime Warranty No
Nett Weight 1.12kg
Thread Length Various
Thread Size Various

Reviews

Be the first to submit a review

Trustpilot