Sealey AB059RW Repair Washer Assortment 240pc M5-M10 Metric Zinc Plated

MPN
AB059RW
Brand
Sealey
EAN-13
5054511053395
Order Code
84-1922
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 240 repair washers.
  • Repair washer (penny washer) assortment.
  • Quantity: 240.
  • Supplied in a partitioned box.
  • Contents (Approximate Quantity): M5 x 19 (x60), M5 x 25 (x10), M6 x 19 (x60), M6 x 25 (x35), M6 x 38 (x10), M8 x 25 (x35), M8 x 38 (x10), M10 x 30 (x10), M10 x 38mm (x10).
  • Model No. AB059RW
Type Repair
Number of Parts 240
Imperial or Metric Metric
Size Range M5 to M10
Material Steel
Contents M5 x 19 (x60), M5 x 25 (x10), M6 x 19 (x60), M6 x 25 (x35), M6 x 38 (x10), M8 x 25 (x35), M8 x 38 (x10), M10 x 30 (x10), M10 x 38mm (x10)
Lifetime Warranty No
Nett Weight 1.45kg

Reviews

Be the first to submit a review

Trustpilot