Sealey AB057LW Lock Washer Assortment 1000pc Serrated Internal M5-M10 Metric

MPN
AB057LW
Brand
Sealey
EAN-13
5054511053371
Order Code
84-1920
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Assortment box of 1000 Metric internal serrated lock washers DIN 6798J.
  • Metric internal serrated lock washer assortment.
  • DIN 6798J.
  • Quantity: 1000.
  • Supplied in a partitioned box.
  • Contents (Approximate Quantity): M5 (x400), M6 (x300), M8 (x200), M10 (x100).
  • Model No. AB057LW
Type Internal teeth
Number of Parts 1000
Imperial or Metric Metric
Size Range M5 to M10
Material Steel
Contents M5 (x400), M6 (x300), M8 (x200), M10 (x100)
Lifetime Warranty No
Nett Weight 0.60kg

Reviews

Be the first to submit a review

Trustpilot