Sealey AB055WA Flat Washer Assortment 1070pc M5-M16 Form A Metric DIN 125

MPN
AB055WA
Brand
Sealey
EAN-13
5054511053357
Order Code
84-1918
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.24
10+ £21.74
100+ £21.52
500+ £21.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 1070 Form A Metric flat washers DIN 125.
  • Form A Metric flat washer assortment.
  • DIN 125.
  • Quantity: 1070.
  • Supplied in a partitioned box.
  • Contents (Approximate Quantity): M5 x 10 (x300), M6 x 12 (x300), M8 x 17 (x300), M10 x 21 (x100), M12 x 24 (x50), M14 x 28 (x10), M16 x 30mm (x10).
  • Model No. AB055WA
Type Flat Form A
Number of Parts 1070
Imperial or Metric Metric
Size Range Various
Material Steel
Contents M5 x 10 (x300), M6 x 12 (x300), M8 x 17 (x300), M10 x 21 (x100), M12 x 24 (x50), M14 x 28 (x10), M16 x 30mm (x10)
Lifetime Warranty No
Nett Weight 1.78kg

Reviews

Be the first to submit a review

Trustpilot