Sealey AB053BH Socket Screw Assortment 108pc M5-M10 Button Head High Tensile

MPN
AB053BH
Brand
Sealey
EAN-13
5054511053333
Order Code
84-1916
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Assortment box of 108 Metric button head high tensile socket screws ISO 7380-1, DIN 912.
  • Metric button head socket screw assortment.
  • ISO 7380-1 Grade 10.9, DIN 912.
  • Quantity: 108.
  • Supplied in a partitioned box.
  • Contents (Approximate Quantity): Diameter x Length; M5 x 12 (x30), M5 x 16 (x30), M6 x 16 (x10), M8 x 10 (x12), M8 x 20 (x8), M8 x 25 (x8), M10 x 40mm (x10).
  • Model No. AB053BH

Set contents (approximate quantity): M5 x 12 (x30), M5 x 16 (x30), M6 x 16 (x10), M8 x 10 (x12), M8 x 20 (x8), M8 x 25 (x8), M10 x 40mm (x10).
Type Socket screw
Contents Diameter x Length; M5 x 12 (x30), M5 x 16 (x30), M6 x 16 (x10), M8 x 10 (x12), M8 x 20 (x8), M8 x 25 (x8), M10 x 40mm (x10)
Length Various
Nett Weight 0.88kg
Number of Pieces 108
Size M5 to M10

Reviews

Be the first to submit a review

Trustpilot