Sealey AB050SNW Setscrew, Nut & Washer Assortment 408pc High Tensile M6 Metric

MPN
AB050SNW
Brand
Sealey
EAN-13
5054511053302
Order Code
84-1913
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Assortment box of 408 Metric high tensile setscrews, nuts and washers. Grade 8.8 Setscrews to DIN 933. Steel nuts to DIN 934. Form A washers to DIN 125.
  • 408pc Assortment box of Metric setscrews, nuts and washers.
  • Supplied in a partitioned box.
  • Grade 8.8 Setscrews to DIN 933.
  • Steel nuts to DIN 934.
  • Form A washers to DIN 125.
  • Contents (Approximate Quantity): Setscrews; Diameter x Length - M6 x 16 (x50), M6 x 20 (x50), M6 x 25 (x20), M6 x 35 (x12), M6 x 50mm (x12), Nuts; M6 Steel (x144), Washers; M6 Flat Washer Form A (x120).
  • Model No. AB050SNW

Set contents (approximate quantity): Setscrews M6 x 16 (x50), M6 x 20 (x50), M6 x 25 (x20), M6 x 35 (x12), M6 x 50mm (x12), Nuts; M6 Steel (x144), Washers; M6 Flat Washer Form A (x120)
Type Setscrew
Contents Setscrews; Diameter x Length; M6 x 16 (x50), M6 x 20 (x50), M6 x 25 (x20), M6 x 35 (x12), M6 x 50mm (x12), Nuts; M6 Steel (x144), Washers; M6 Flat Washer Form A (x120)
Length Various
Nett Weight 1.51kg
Number of Pieces 408
Size M6

Reviews

Be the first to submit a review

Trustpilot