Sealey AB048SS Setscrew Assortment 150pc Metric M5-M10 High Tensile DIN 933

MPN
AB048SS
Brand
Sealey
EAN-13
5054511053289
Order Code
84-1911
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 150 Metric high tensile setscrews DIN 933.
  • 150pc Assortment box of setscrews DIN 933.
  • Contents (Approximate Quantity): Diameter x Length; M5 x 25 (x40), M6 x 25 (x40), M8 x 25 (x28), M8 x 40 (x20), M10 x 25 (x8), M10 x 40mm (x14).
  • Model No. AB048SS
Type Setscrew
Contents Diameter x Length; M5 x 25 (x40), M6 x 25 (x40), M8 x 25 (x28), M8 x 40 (x20), M10 x 25 (x8), M10 x 40mm (x14)
Length Various
Nett Weight 1.97kg
Number of Pieces 150
Size M5 to M10

Reviews

Be the first to submit a review

Trustpilot