Sealey AB041YT Crimp Terminal Assortment 140pc Yellow

MPN
AB041YT
Brand
Sealey
EAN-13
5054511018974
Order Code
84-0554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Assortment box of 140 crimp terminals yellow.
  • Crimp terminals assortment.
  • Contents (Approximate Quantity): Bullet; Ø5mm (x10), Butt Connector; Ø5.5mm (x20), Easy-Entry Pin; 14 x Ø2.9mm (x10), Easy-Entry Ring; Ø5.3mm(2BA) (x10), Ø6.4mm(1/4"") (x10), Ø8.4mm(5/16"") (x10), Ø10.5mm(3/8"") (x10), Ø13mm(1/2"") (x10), Female Socket; Ø5mm (x10), Fully Insulated Female; 6.3mm (x10), Push-On Female; 6.3mm (x10), 9.5mm (x10), Push-On Male; 6.3mm (x10).
  • Supplied in partitioned box.
  • Model No. AB041YT

Set contents (approximate quantity): Bullet; Ø5mm (x10), Butt Connector; Ø5.5mm (x20), Easy-Entry Pin; 14 x Ø2.9mm (x10), Easy-Entry Ring; Ø5.3mm (2BA) (x10), Ø6.4mm (1/4") (x10), Ø8.4mm (5/16") (x10), Ø10.5mm (3/8") (x10), Ø13mm (1/2") (x10), Female Socket; Ø5mm (x10), Fully Insulated Female; 6.3mm (x10), Push-On Female; 6.3mm (x10), 9.5mm (x10), Push-On Male; 6.3mm (x10).
Type Crimp terminal assortment
Colour Yellow
Contents (Approximate Quantity) Bullet; Ø5mm (x10), Butt Connector; Ø5.5mm (x20), Easy-Entry Pin; 14 x Ø2.9mm (x10), Easy-Entry Ring; Ø5.3mm(2BA) (x10), Ø6.4mm(1/4") (x10), Ø8.4mm(5/16") (x10), Ø10.5mm(3/8") (x10), Ø13mm(1/2") (x10), Female Socket; Ø5mm (x10), Fully Insulated Female; 6.3mm (x10), Push-On Female; 6.3mm (x10), 9.5mm (x10), Push-On Male; 6.3mm (x10)
Insulated Yes
kit Content Count Bullet; Ø5mm (x10), Butt Connector; Ø5.5mm (x20), Easy-Entry Pin; 14 x Ø2.9mm (x10), Easy-Entry Ring; Ø5.3mm(2BA) (x10), Ø6.4mm(1/4") (x10), Ø8.4mm(5/16") (x10), Ø10.5mm(3/8") (x10), Ø13mm(1/2") (x10), Female Socket; Ø5mm (x10), Fully Insulated Female; 6.3mm (x10), Push-On Female; 6.3mm (x10), 9.5mm (x10), Push-On Male; 6.3mm (x10)
Mounting Type Wire Mount
Nett Weight 0.43kg
Terminal Type Assorted Crimp Terminals
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot