Sealey AB040BT Crimp Terminal Assortment 280pc Blue

MPN
AB040BT
Brand
Sealey
EAN-13
5054511018967
Order Code
84-0492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Assortment of 250 blue crimp terminals. Supplied in partitioned box.
  • Contents (Approximate Quantity): Bullet; Ø5mm (x35), Butt Connector; Ø4.5mm (x40), Easy-Entry Blade; 18mm x 2.3mm (x40), Easy-Entry Fork; Ø3.7mm(4BA) (x10), Ø5.3mm(2BA) (x10), Easy-Entry Pin; 12mm x Ø1.9mm (x10), Easy-Entry Ring; Ø4.3mm(4BA) (x10), Ø6.4mm(1/4"") (x10), Ø10.5mm(3/8"") (x10), Female Socket; Ø5mm (x35), Fully Insulated Female; 4.8mm (x10), 6.3mm (x10), Piggy-Back; 6.3mm (x20), Push-On Female; 4.8mm (x10), 6.3mm (x10), Push-On Male; 6.3mm (x10).
  • Supplied in partitioned box.
  • Model No. AB040BT

Set contents (approximate quantity): Bullet; Ø5mm (x35), Butt Connector; Ø4.5mm (x40), Easy-Entry Blade; 18mm x 2.3mm (x40), Easy-Entry Fork; Ø3.7mm (4BA) (x10), Ø5.3mm (2BA) (x10), Easy-Entry Pin; 12mm x Ø1.9mm (x10), Easy-Entry Ring; Ø4.3mm (4BA) (x10), Ø6.4mm (1/4") (x10), Ø10.5mm (3/8") (x10), Female Socket; Ø5mm (x35), Fully Insulated Female; 4.8mm (x10), 6.3mm (x10), Piggy-Back; 6.3mm (x20), Push-On Female; 4.8mm (x10), 6.3mm (x10), Push-On Male; 6.3mm (x10).
Type Crimp terminal assortment
Colour Blue
Contents (Approximate Quantity) Bullet; Ø5mm (x35), Butt Connector; Ø4.5mm (x40), Easy-Entry Blade; 18mm x 2.3mm (x40), Easy-Entry Fork; Ø3.7mm(4BA) (x10), Ø5.3mm(2BA) (x10), Easy-Entry Pin; 12mm x Ø1.9mm (x10), Easy-Entry Ring; Ø4.3mm(4BA) (x10), Ø6.4mm(1/4") (x10), Ø10.5mm(3/8") (x10), Female Socket; Ø5mm (x35), Fully Insulated Female; 4.8mm (x10), 6.3mm (x10), Piggy-Back; 6.3mm (x20), Push-On Female; 4.8mm (x10), 6.3mm (x10), Push-On Male; 6.3mm (x10)
Insulated Yes
kit Content Count Bullet; Ø5mm (x35), Butt Connector; Ø4.5mm (x40), Easy-Entry Blade; 18mm x 2.3mm (x40), Easy-Entry Fork; Ø3.7mm(4BA) (x10), Ø5.3mm(2BA) (x10), Easy-Entry Pin; 12mm x Ø1.9mm (x10), Easy-Entry Ring; Ø4.3mm(4BA) (x10), Ø6.4mm(1/4") (x10), Ø10.5mm(3/8") (x10), Female Socket; Ø5mm (x35), Fully Insulated Female; 4.8mm (x10), 6.3mm (x10), Piggy-Back; 6.3mm (x20), Push-On Female; 4.8mm (x10), 6.3mm (x10), Push-On Male; 6.3mm (x10)
Mounting Type Wire Mount
Nett Weight 0.45kg
Terminal Type Assorted Crimp Terminals
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot