Sealey AB037HT Adhesive Lined Heat Shrink Terminal Assortment 142pc

MPN
AB037HT
Brand
Sealey
EAN-13
5054511016925
Order Code
84-0388
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment of transparent, adhesive lined heat shrink terminals in a partitioned box.
  • Transparent heat shrink terminals.
  • Adhesive lined.
  • Assortment of ring, butt, male and female spade and push-on terminals.
  • Colour-coded blue, red and yellow.
  • Contents (Approximate Quantity): Red; Butt Connectors - Ø3.7mm (x20), Push-On Female - 6.4mm (x10), Push-On Male - 6.3mm (x10), Ring - 5.3mm (x7), 6.4mm (x7), Blue; Butt Connectors - Ø5mm (x20), Push-On Female - 6.4mm (x10), Push-On Male - 6.3mm (x10), Ring - 6.4mm (x7), 8.4mm (x7), Yellow; Butt Connectors - Ø6.5mm (x20), Ring - 6.4mm (x7), 8.4mm (x7).
  • Supplied in partitioned box.
  • Model No. AB037HT
Type Heat shrink crimp kit
Contents (Approximate Quantity): Red; Butt Connectors - Ø3.7mm (x20), Push-On Female - 6.4mm (x10), Push-On Male - 6.3mm (x10), Ring - 5.3mm (x7), 6.4mm (x7), Blue; Butt Connectors - Ø5mm (x20), Push-On Female - 6.4mm (x10), Push-On Male - 6.3mm (x10), Ring - 6.4mm (x7), 8.4mm (x7), Yellow; Butt Connectors - Ø6.5mm (x20), Ring - 6.4mm (x7), 8.4mm (x7)7), Yellow; Butt Connector; Ø6.5mm (x20), Ring; 6.4mm (x7), 8.4mm (x7)
Insulated Yes
kit Content Count : Red; Butt Connectors - Ø3.7mm (x20), Push-On Female - 6.4mm (x10), Push-On Male - 6.3mm (x10), Ring - 5.3mm (x7), 6.4mm (x7), Blue; Butt Connectors - Ø5mm (x20), Push-On Female - 6.4mm (x10), Push-On Male - 6.3mm (x10), Ring - 6.4mm (x7), 8.4mm (x7), Yellow; Butt Connectors - Ø6.5mm (x20), Ring - 6.4mm (x7), 8.4mm (x7)7), Yellow; Butt Connector; Ø6.5mm (x20), Ring; 6.4mm (x7), 8.4mm (x7)
Mounting Type Wire Mount
Nett Weight 0.38kg
Terminal Type Assorted Terminal Kit
Termination Heat shrink

Reviews

Be the first to submit a review

Trustpilot