Sealey AB027CW Diesel Injector Copper Washer Assortment 250pc - Metric

MPN
AB027CW
Brand
Sealey
EAN-13
5054630550775
Order Code
84-0571
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Diesel injector copper washers assortment. Supplied in partitioned box.
  • Diesel injector copper washers assortment.
  • Sizes: Metric.
  • Quantity: 250pcs.
  • Contents: (Approximate Quantity): ID x OD x Thickness; Ø6 x Ø10 x 1 (x20), 10 x 13.5 x 1 (x20), 10 x 20 x 1 (x20), 12 x 16 x 1.5 (x20), 14 x 18 x 1.5 (x20), 16 x 20 x 1.5 (x15), 21 x 25 x 1 (x10), 8 x 11.5 x 1 (x20), 10 x 14 x 1 (x20), 10 x 20 x 2 (x20), 12 x 18 x 1.5 (x20), 14 x 20 x 1.5 (x20), 17 x 21 x 1.5 (x15), 22 x 27 x 1mm (x10).
  • Supplied in partitioned box.
  • Model No. AB027CW
Type Assortment
Number of Parts 250
Imperial or Metric Metric
Size Range Various
Material Copper
Lifetime Warranty No
Nett Weight 0.47kg

Reviews

Be the first to submit a review

Trustpilot