Sealey AB020CW Copper Sealing Washer Assortment 250pc - Metric

MPN
AB020CW
Brand
Sealey
EAN-13
5054630428951
Order Code
84-1836
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 250 copper sealing washers, Metric sizes.
  • Copper sealing washers assortment.
  • Contents (Approximate Quantity): ID x OD x Thickness; Ø5 x Ø9 x 1 (x20), 6 x 10 x 1 (x20), 6 x 12 x 1 (x20), 8 x 12 x 1 (x20), 8 x 14 x 1 (x20), 10 x 14 x 1 (x20), 10 x 16 x 1 (x20), 12 x 16 x 1.5 (x15), 12 x 18 x 1.5 (x15), 14 x 18 x 1.5 (x15), 14 x 20 x 1.5 (x15), 16 x 20 x 1.5 (x10), 16 x 22 x 1.5 (x10), 18 x 22 x 1.5 (x10), 18 x 24 x 1.5 (x10), 20 x 26 x 1.5mm (x10).
  • Supplied in partitioned box.
  • Model No. AB020CW

Set contents (approximate quantity): 5 x 9 x 1 (x20), 6 x 10 x 1 (x20), 6 x 12 x 1 (x20), 8 x 12 x 1 (x20), 8 x 14 x 1 (x20), 10 x 14 x 1 (x20), 10 x 16 x 1 (x20), 12 x 16 x 1.5 (x15), 12 x 18 x 1.5 (x15), 14 x 18 x 1.5 (x15), 14 x 20 x 1.5 (x15), 16 x 20 x 1.5 (x10), 16 x 22 x 1.5 (x10), 18 x 22 x 1.5 (x10), 18 x 24 x 1.5 (x10), 20 x 26 x 1.5mm (x10).
Type Assortment
Number of Parts 250
Imperial or Metric Metric
Size Range Various
Material Copper
Contents ID x OD x Thickness; Ø5 x Ø9 x 1 (x20), 6 x 10 x 1 (x20), 6 x 12 x 1 (x20), 8 x 12 x 1 (x20), 8 x 14 x 1 (x20), 10 x 14 x 1 (x20), 10 x 16 x 1 (x20), 12 x 16 x 1.5 (x15), 12 x 18 x 1.5 (x15), 14 x 18 x 1.5 (x15), 14 x 20 x 1.5 (x15), 16 x 20 x 1.5 (x10), 16 x 22 x 1.5 (x10), 18 x 22 x 1.5 (x10), 18 x 24 x 1.5 (x10), 20 x 26 x 1.5mm (x10)
Lifetime Warranty No
Nett Weight 0.43kg

Reviews

Be the first to submit a review

Trustpilot