Sealey AB016CT Copper Lug Terminal Assortment 52pc

MPN
AB016CT
Brand
Sealey
EAN-13
5054511018844
Order Code
84-0553
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 52 copper lug terminals.
  • Copper lug terminal assortment.
  • Contents (Approximate Quantity): Cable Size x Bolt Hole Size; 10mm² x Ø8mm (x6), 16mm² x 8mm (x6), 25mm² x 6mm (x5), 25mm² x 8mm (x5), 35mm² x 8mm (x5), 35mm² x 10mm (x5), 50mm² x 8mm (x5), 50mm² x 10mm (x5), 70mm² x 10mm (x5), 70mm² x 12mm (x5).
  • Supplied in partitioned box.
  • Model No. AB016CT

Set contents (approximate quantity): 10mm2 x 8mm (x6), 16mm2 x 8mm (x6), 25mm2 x 6mm (x5), 25mm2 x 8mm (x5), 35mm2 x 8mm (x5), 35mm2 x 10mm (x5), 50mm2 x 8mm (x5), 50mm2 x 10mm (x5), 70mm2 x 10mm (x5), 70mm2 x 12mm (x5). .
Type Copper Lug terminal set
Contents (Approximate Quantity) Cable Size x Bolt Hole Size; 10mm² x Ø8mm (x6), 16mm² x 8mm (x6), 25mm² x 6mm (x5), 25mm² x 8mm (x5), 35mm² x 8mm (x5), 35mm² x 10mm (x5), 50mm² x 8mm (x5), 50mm² x 10mm (x5), 70mm² x 10mm (x5), 70mm² x 12mm (x5)
Insulated Uninsulated
kit Content Count Cable Size x Bolt Hole Size; 10mm² x Ø8mm (x6), 16mm² x 8mm (x6), 25mm² x 6mm (x5), 25mm² x 8mm (x5), 35mm² x 8mm (x5), 35mm² x 10mm (x5), 50mm² x 8mm (x5), 50mm² x 10mm (x5), 70mm² x 10mm (x5), 70mm² x 12mm (x5)
Mounting Type Wire Mount
Nett Weight 0.86kg
Terminal Type Copper lug terminal
Termination Crimp
Wire Gauge Various

Reviews

Be the first to submit a review

Trustpilot