Sealey AB014FW Fibre Washer Assortment 600pc - Metric

MPN
AB014FW
Brand
Sealey
EAN-13
5054630396731
Order Code
84-0568
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 600 Fibre washers Metric.
  • Fibre washers assortment
  • Contents (Approximate Quantity): ID x OD x Thickness Ø5 x Ø9 x 1 (x160), 6 x 10 x 1 (x100), 8 x 12 x 1 (x100), 10 x 14 x 1 (x100), 12 x 18 x 1.5 (x60), 14 x 20 x 1.5 (x40), 16 x 22 x 1.5 (x20), 18 x 24 x 1.5mm (x20).
  • Supplied in partitioned box.
  • Model No. AB014FW

Set contents (approximate quantity): 5 x 9 x 1 (x160), 6 x 10 x 1 (x100), 8 x 12 x 1 (x100), 10 x 14 x 1 (x100), 12 x 18 x 1.5 (x60), 14 x 20 x 1.5 (x40), 16 x 22 x 1.5 (x20), 18 x 24 x 1.5mm (x20). .
Type Assortment
Number of Parts 600
Imperial or Metric Metric
Size Range Various
Material Fibre
Contents ID x OD x Thickness; Ø5 x Ø9 x 1 (x160), 6 x 10 x 1 (x100), 8 x 12 x 1 (x100), 10 x 14 x 1 (x100), 12 x 18 x 1.5 (x60), 14 x 20 x 1.5 (x40), 16 x 22 x 1.5 (x20), 18 x 24 x 1.5mm (x20)
Lifetime Warranty No
Nett Weight 0.21kg

Reviews

Be the first to submit a review

Trustpilot