Sealey AB009GN Grease Nipple Assortment 130pc - Metric, BSP & UNF

MPN
AB009GN
Brand
Sealey
EAN-13
5054630419447
Order Code
84-0493
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment of 130 Metric, BSP and UNF grease nipples including straight and 45°. Supplied in partitioned box.
  • Assortment of 130 Metric, BSP and UNF grease nipples including straight and 45°.
  • Contents (Approximate Quantity): Straight Metric; M6 x 1mm (x22), M8 x 1mm (x10), M10 x 1mm (x10), Straight Imperial; 1/4""BSP (x10), 1/4""UNF (x10), 1/8""BSP (x10), 45° Angle Metric; M6 x 1mm (x10), M8 x 1mm (x10), M10 x 1mm (x10), 45° Angle Imperial; 1/4""UNF (x10), 1/4""BSP (x8), 1/8""BSP Gas (x10).
  • Supplied in partitioned box.
  • Model No. AB009GN

Set contents (approximate quantity): Straight Metric; M6 x 1mm (x10), M8 x 1mm (x10), M10 x 1mm (x10), Straight Imperial; 1/4"BSP (x10), 1/4"UNF (x10), 1/8" UNF Gas (x10), 45° Angle Metric; M6 x 1mm (x10), M8 x 1mm (x10), M10 x 1mm (x10), 45° Angle Imperial; 1/4"UNF (x10), 1/4" BSP (x10), 1/8" BSP Gas (x10), 90° Angle; M8 x 1.25mm (x10).
Type Grease nipple
Contents Straight Metric; M6 x 1mm (x22), M8 x 1mm (x10), M10 x 1mm (x10), Straight Imperial; 1/4"BSP (x10), 1/4"UNF (x10), 1/8"BSP (x10), 45° Angle Metric; M6 x 1mm (x10), M8 x 1mm (x10), M10 x 1mm (x10), 45° Angle Imperial; 1/4"UNF (x10), 1/4"BSP (x8), 1/8"BSP Gas (x10)
Nett Weight 0.99kg
Quantity 130
Size Various

Reviews

Be the first to submit a review

Trustpilot