Sealey 7mm Tip Curved/Straight for SD100

Sealey Brand: Sealey

These curved/straight tips from Sealey are soldering tips for SD100.

Description Image Product Buy Pricing (Ex VAT) Tip Type Nett Weight Type
Sealey SD100/CT7 7mm Tip Curved for SD100
Sealey SD100/CT7 7mm Tip Curved for SD100
Standard range
Order code: 89-0107
MPN: SD100/CT7

Despatched within 2 working days - 20 in stock
1+ £2.50
Price per unit Ex VAT
Curved 0.03kg Tip
Sealey SD100/ST7 7mm Tip Straight for SD100
Sealey SD100/ST7 7mm Tip Straight for SD100
Standard range
Order code: 89-0109
MPN: SD100/ST7

Despatched within 2 working days - 50 in stock
1+ £7.39
Price per unit Ex VAT
Straight 0.04kg Tip

Trustpilot