Sealey 610/A6 Tube Adaptor 75mm

MPN
610/A6
Brand
Sealey
EAN-13
5024209087933
Order Code
94-2708
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Tube Adaptor 75mm.
  • Model No. 610/A6
Type Tube Adaptor
Nett Weight 0.00kg
Size 75mm

Reviews

Be the first to submit a review

Trustpilot