Easter Opening Hours and Delivery Dates here

Sealey 610/A5 Tube Adaptor 125mm

Order Code:

94-2707

Brand: Sealey MPN: 610/A5 EAN-13: 5024209087926
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Tube Adaptor 125mm.
  • Model No. 610/A5
Type Tube Adaptor
Nett Weight 0.00kg
Size 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot