Sealey 610/A4 SuperSnap® Tube Extension 280mm

MPN
610/A4
Brand
Sealey
EAN-13
5024209087919
Order Code
94-2706
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

SuperSnap® Tubing 280mm.
  • Model No. 610/A4
Type Extension
Nett Weight 1.70kg
Size 280mm

Reviews

Be the first to submit a review

Trustpilot