Sealey 610/A3 SuperSnap® Tube Extension 480mm

MPN
610/A3
Brand
Sealey
EAN-13
5024209087902
Order Code
94-2705
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

SuperSnap® Tubing 480mm.
  • Model No. 610/A3
Type Extension
Nett Weight 2.46kg
Size 480mm

Reviews

Be the first to submit a review

Trustpilot