Sealey 600TR Transmission Jack Yankee 0.6tonne Vertical

MPN
600TR
Brand
Sealey
EAN-13
5024209101172
Order Code
89-0188
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £402.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured to exacting standards, strong construction for durability and suitable for general workshop applications. Spring loaded dead mans safety release control reduces the risk of inadvertent lowering. 2-Way hydraulic unit ensures that the saddle lowers at a controlled speed at all times, even without load. Extra-large castors allow for increased manoeuvrability. Hydraulic unit larger than the economy models for improved performance and durability. Can be fitted with optional Adjustable Gearbox Support - check specification in table.
  • Min./Max. Saddle Height: 1175/1985mm.
  • High speed lift to gearbox - just lift piston.
  • Foot pedal operation keeps hands-free.
  • Spring loaded dead mans safety release control reduces the risk of inadvertent lowering.
  • 2-Way hydraulic unit ensures that the saddle lowers at a controlled speed at all times, even without load.
  • Extra-large castors allow for increased manoeuvrability.
  • Hydraulic unit larger than the economy models for improved performance and durability.
  • Model No. 600TR
Type Hydraulic Gearbox Lift
Load Capacity 600kg
Base Size 560 x 570mm
Capacity 600kg
Fixed/Adjustable Saddle Fixed
Maximum Saddle Height 1985mm
Minimum Saddle Height 1175mm
Nett Weight 40kg
Optional Accessories ADT3 - Adjustable Gearbox Support
Pump Strokes to Maximum Height n/a
Ram Extensions 1

Reviews

Be the first to submit a review

Trustpilot