Sealey 57M Scissor Jack Heavy-Duty 1tonne

MPN
57M
Brand
Sealey
EAN-13
5054630422485
Order Code
89-0186
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Simple and effective design makes it a perfect tool for emergency lifting of a vehicle for maintenance, repairs and tyre changing. Easily stored and transported within vehicle, ready for when needed. Fine rolled thread and precision made thrust bearing for long-life and smooth operation. The pivoted crank handle allows for low ground clearance, is long enough to clear the vehicles bodywork and is easy to store with the jack. The jack can be raised using the supplied folding crank handle or a 17mm socket or ratchet spanner. A hardened steel frame and a wide base ensure a solid and stable lift.
  • Simple and effective design makes it a perfect tool for emergency lifting of a vehicle for maintenance, repairs and tyre changing.
  • Easily stored and transported within vehicle, ready for when needed.
  • Fine rolled thread and precision made thrust bearing for long-life and smooth operation.
  • The pivoted crank handle allows for low ground clearance, is long enough to clear the vehicles bodywork and is easy to store with the jack.
  • The jack can be raised using the supplied folding crank handle or a 17mm socket or ratchet spanner.
  • A hardened steel frame and a wide base ensure a solid and stable lift.
  • Min./Max. Height: 90/325mm.
  • Model No. 57M
Type Scissor Jack
Load Capacity 1tonne
Capacity 1tonne
Closed Length 373mm
Maximum Height 325mm
Minimum Height 90mm
Nett Weight 2.07kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-0186

Q. Hi How deep is the slot (the part that the sill of a car would fit in) on the lifting part of the jack

A. Hi Gary. Thank you for your question. The slot is 15mm deep.

Reviews

Be the first to submit a review

Trustpilot