Sealey 500TTJ Transmission Jack 0.5tonne Vertical Telescopic

MPN
500TTJ
Brand
Sealey
EAN-13
5054630360831
Order Code
89-5466
Country of Origin
China
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £927.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Twin axis saddle adjustors allow the gearbox support to be angled in any direction. A 2-stage telescopic piston for reduced clearance lifts. A harden chrome plated piston rod. Foot pedal operation keeps hands-free. Spring loaded dead mans safety release control reduces the risk of inadvertent lowering. Four heavy duty castors, with non-marking nylon wheels, on a sturdy base, make for easy manoeuvrability.
  • Twin axis saddle adjustors allow the gearbox support to be angled in any direction.
  • A 2-stage telescopic piston for reduced clearance lifts.
  • Features a hardened chrome plated piston rod.
  • Foot pedal operation keeps hands free.
  • Spring loaded dead mans safety release control reduces the risk of inadvertent lowering.
  • Four heavy duty castors, with non-marking nylon wheels, on a sturdy base, make for easy manoeuvrability.
  • Model No. 500TTJ
Type Hydraulic Gearbox Lift
Load Capacity 600kg
Base Size 600 x 600mm
Capacity 600kg
Fixed/Adjustable Saddle Adjustable
Maximum Saddle Height 1905mm
Minimum Saddle Height 885mm
Nett Weight 54kg
Pump Strokes to Maximum Height n/a
Ram Extensions 2
Saddle Tilt - Backward 10°
Saddle Tilt - Forward 10°

Reviews

Be the first to submit a review

Trustpilot