Sealey 4040TB Viking Tyre Bay Trolley Jack 4tonne Low Entry with Rocket Lift

MPN
4040TB
Brand
Sealey
EAN-13
5054630180392
Order Code
94-3625
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty 10mm gauge steel base design with large jacking pad for greater strength and load stability. Universal joint release mechanism allows safer controlled lowering of the load. Rocket Lift feature brings lifting arm into contact with jacking point with minimal pumps. Polyurethane wheels provide smoother manoeuvrability and help prevent damage to workshop floor. Protective jack handle sleeve helps prevent accidental damage to car bodywork when pumping the handle. Foot pedal for quick approach of the lifting saddle to the vehicle in confined spaces. Includes removable rubber saddle pad and built-in tool tray for fasteners and tools. 3 Year Guarantee - 2nd and 3rd year subject to T&Cs and registration on website (www.sealey.co.uk).
  • Min./Max. Saddle Height: 100/533mm.
  • Heavy-duty 10mm gauge steel base design suitable for rigorous and prolonged use in tyre service bays and garage environments.
  • Universal joint release mechanism allows safer controlled lowering of the load.
  • Rocket Lift feature brings lifting arm into contact with jacking point with minimal pumps.
  • Polyurethane wheels provide smoother manoeuvrability and help prevent damage to workshop floor.
  • Protective jack handle sleeve helps prevent accidental damage to car bodywork when pumping the handle.
  • Foot pedal for quick approach of the lifting saddle to the vehicle in confined spaces.
  • Includes removable rubber saddle pad and built-in magnetic tool tray for fasteners and tools.
  • 3 Year Guarantee - 2nd and 3rd year subject to T&Cs and registration on website (www.sealey.co.uk).
  • Model No. 4040TB

(www.sealey.co.uk).

Type Trolley Jack
Load Capacity 4tonne
Capacity 4 Tonne
Consumable Parts Rubber Jack Pad - JP17
Length 799mm
Maximum Chassis Height 158mm
Maximum Saddle Height 533mm
Minimum Saddle Height 100mm
Nett Weight 46.0kg

Reviews

Be the first to submit a review

Trustpilot