Sealey 4040AG Trolley Jack 4tonne Rocket Lift Green

MPN
4040AG
Brand
Sealey
EAN-13
5054630180385
Order Code
94-2196
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £218.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single piece hydraulic unit with heavy base design and large jacking saddle. Universal joint release mechanism allows safer, more controlled lowering of the jack. Rocket Lift feature brings lifting arm into contact with jacking point just minimal pumps. Polyurethane wheels for smoother manoeuvrability and helps prevent damage to workshop floor. Magnetic wheel nut retention tray. Protective jack handle sleeve helps prevent accidental damage to car bodywork when pumping the handle. Range available in five different colours. 2 Year Guarantee - 2nd year subject to T&Cs and registration on website
  • Min./Max. Saddle Height: 100/533mm.
  • Heavy base design and large jacking saddle for increased load stability.
  • Universal joint release mechanism allows safer, more controlled lowering of the jack.
  • Rocket Lift feature brings lifting arm into contact with jacking point with minimal pumps.
  • Polyurethane wheels for smoother manoeuvrability and helps prevent damage to workshop floor.
  • Magnetic wheel nut retention tray.
  • Protective jack handle sleeve helps prevent accidental damage to car bodywork.
  • 2 Year Guarantee - 2nd year subject to T&Cs and registration on manufacturer's website.
  • Model No. 4040AG

(www.sealey.co.uk).
Type Trolley Jack
Load Capacity 4tonne
Length 751mm
Maximum Chassis Height 162mm
Maximum Saddle Height 533mm
Minimum Saddle Height 100mm
Nett Weight 44kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot