Sealey 402/50 Worksafe Disposable Corded Ear Plugs - 50 Pairs

MPN
402/50
Brand
Sealey
EAN-13
5054630400834
Order Code
94-5355
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

50 Pairs of individually wrapped, disposable, single use, corded ear plugs. Soft polyurethane foam ear plugs offer maximum wearer comfort. Provides comfortable protection from noise. SNR Rating 38dB. Conforms to BS EN 352.
  • 50 Pairs of individually wrapped, disposable, single use, corded ear plugs.
  • Soft polyurethane foam ear plugs offer maximum wearer comfort.
  • Provides comfortable protection from noise.
  • SNR Rating: 38dB.
  • Conforms to BS EN 352.
  • Model No. 402/50
Colour Yellow
EN Standard EN 352
Nett Weight 0.175kg

Reviews

Be the first to submit a review

Trustpilot