Sealey 3290CXCOMBO Trolley Jack 3tonne Combo

MPN
3290CXCOMBO
Brand
Sealey
EAN-13
5054511248517
Order Code
94-0016
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £199.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Package includes: • Model No. - Description • 3290CX - Standard Chassis Trolley Jack 3 Tonne • AK730 - Breaker Bar 1/2""Sq Drive 600mm • MG796L - Mechanics Gloves Padded Palm - Large • AS3R - Axle Stands (Pair) 3 Tonne Capacity per Stand - Red • VS8573 - Mechanics Kneeling Mat EVA 28mm
  • Package includes:
  • Model No. - Description
  • 3290CX - Standard Chassis Trolley Jack 3 Tonne
  • AK730 - Breaker Bar 1/2""Sq Drive 600mm
  • MG796L - Mechanics Gloves Padded Palm - Large
  • AS3R - Axle Stands (Pair) 3 Tonne Capacity per Stand - Red
  • VS8573 - Mechanics Kneeling Mat EVA 28mm
  • Model No. 3290CXCOMBO
Type Trolley Jack
Load Capacity 3tonne
Capacity 3 Tonne
Capacity (Pair) 6 Tonne
Length 572mm
Min./Max. Saddle Height 130/465mm
Min./Max. Working Height 290/435mm
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot