Sealey 3290CX Trolley Jack 3tonne

MPN
3290CX
Brand
Sealey
EAN-13
5054630148163
Order Code
84-9999
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single-piece hydraulic unit. Integral American cog-type release mechanism and long 2-piece handle to reduce operator effort. Heavy-duty castors and large saddle design ease positioning under vehicle. Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension.
  • Min./Max. Saddle Height: 130/465mm.
  • Chassis Length: 572mm.
  • Professional 3 Tonne jack with integral American cog-type release mechanism.
  • Most compact and lightweight ALL STEEL Pro Trolley Jack on the UK market.
  • Ideal for roadside or workshop use.
  • Weighs only 27.4kg.
  • Single-piece hydraulic unit.
  • Long 2-piece handle to reduce operator effort.
  • Heavy-duty castors and large saddle design ease positioning under vehicle.
  • Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension.
  • Model No. 3290CX



Type Trolley Jack
Load Capacity 3tonne
Capacity 3tonne
Consumable Parts JP06 - Rubber Jack Pad
Length 572mm
Maximum Chassis Height 152mm
Maximum Saddle Height 465mm
Minimum Saddle Height 130mm
Nett Weight 27.4kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot