Sealey 3200LEHL Low Profile High Lift Trolley Jack with Rocket Lift 2 & 3 Tonne

MPN
3200LEHL
Brand
Sealey
EAN-13
5054630270321
Order Code
94-5354
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £284.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This 3-in-1 trolley jack, has a lifting span which is quickly and easily adjusted, giving the advantages of a low entry, high lift and super high lift trolley jack all in one. Lifting range from a minimum saddle height of just 98mm for low chassis vehicles, to a maximum saddle height of 770mm suitable for SUVs and for extreme off-road vehicles. Reinforced lifting arm and solid u-channel side plates keeps lift strong and secure. Rocket lift cast iron pump with twin pistons bring the lifting arm into contact with the jacking point in minimal pumps. Long 2-piece handle, to reduce operator effort, supplied with foam bumper to protect bodywork. Rubber pads fitted to both saddles to prevent damage to the underside of the vehicles jacking point. Heavy-duty 360° castors and large saddle design for easy positioning under vehicle.
  • This 3-in-1 trolley jack, has a lifting span which is quickly and easily adjusted, giving the advantages of a low entry, high lift and super high lift trolley jack all in one.
  • Lifting range from a minimum saddle height of just 98mm for low chassis vehicles, to a maximum saddle height of 770mm suitable for SUVs and for extreme off-road vehicles.
  • Reinforced lifting arm and solid u-channel side plates keeps lift strong and secure.
  • Rocket lift cast iron pump with twin pistons bring the lifting arm into contact with the jacking point in minimal pumps.
  • Long 2-piece handle, to reduce operator effort, supplied with foam bumper to protect bodywork.
  • Rubber pads fitted to both saddles to prevent damage to the underside of the vehicles jacking point.
  • Heavy-duty 360° castors and large saddle design for easy positioning under vehicle.
  • Model No. 3200LEHL
Type Trolley Jack
Load Capacity Low Profile 2 Tonne/High Lift 3tonne
2 Tonne 1st Stage
Consumable Parts N/A
Length 805mm
Maximum Chassis Height 153mm
Maximum Saddle Height 770mm
Minimum Saddle Height 98mm
Nett Weight 44.5kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot