Sealey 3100TB Viking 3tonne Low Entry Trolley Jack with Rocket Lift

MPN
3100TB
Brand
Sealey
EAN-13
5054511790993
Order Code
94-0015
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £258.18 £238.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Dual piece hydraulic unit with heavy base design and large jacking pad for greater load stability. Lift-and-twist dead mans lowering mechanism operates via T-shaped handle providing a smooth, controlled lowering of the load helping prevent accidental lowering. Rocket Lift feature brings lifting arm into contact with jacking point with minimal pumps. Polyurethane wheels provide smoother manoeuvrability and help prevent damage to workshop floor. Protective jack handle sleeve helps prevent accidental damage to car bodywork when pumping the handle. Foot pedal for quick approach of the lifting saddle to the vehicle in confined spaces. Includes removable rubber saddle pad and built-in tool tray for fasteners and tools. 3 Year Guarantee - 2nd & 3rd year subject to T&Cs and registration on website (www.sealey.co.uk).
  • Min./Max. Saddle Height: 95/500mm.
  • Heavy base design and large jacking saddle suitable for rigorous and prolonged use in tyre service bays and garage environments.
  • Lift-and-twist dead mans lowering mechanism operates via T-shaped handle providing a smooth, controlled lowering of the load helping prevent accidental lowering.
  • Rocket Lift feature brings lifting arm into contact with jacking point with minimal pumps.
  • Polyurethane wheels provide smoother manoeuvrability and help prevent damage to workshop floor.
  • Protective jack handle sleeve helps prevent accidental damage to car bodywork when pumping the handle.
  • Foot pedal for quick approach of the lifting saddle to the vehicle in confined spaces.
  • Includes removable rubber saddle pad and built-in tool tray for fasteners and tools.
  • 3 Year Guarantee - 2nd & 3rd year subject to T&Cs and registration on website (www.sealey.co.uk).
  • Model No. 3100TB

3 Year Guarantee - 2nd & 3rd year subject to T's&C's and registration on website (www.sealey.co.uk).

Type Trolley Jack
Load Capacity 3tonne
Capacity 3 Tonne
Consumable Parts Jack Pad - 3100TB.A
Length 700mm
Maximum Chassis Height 180mm
Maximum Saddle Height 500mm
Minimum Saddle Height 95mm
Nett Weight 40.5kg
Warranty Information Backed by our 3-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot