Sealey 3040AG Trolley Jack 3tonne Rocket Lift Green

MPN
3040AG
Brand
Sealey
EAN-13
5054630270420
Order Code
94-2191
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £177.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single-piece hydraulic unit with heavy base design and large jacking saddle. Universal joint release mechanism allows safer, more controlled lowering of the jack. Rocket Lift feature brings lifting arm into contact with jacking point with just minimal pumps. Polyurethane wheels for smoother manoeuvrability and helps prevent damage to workshop floor. Magnetic wheel nut retention tray. Protective jack handle sleeve helps prevent accidental damage to car bodywork when pumping the handle. Range available in five different colours. 2 Year Guarantee - 2nd year subject to T&Cs and registration on website
  • Min./Max. Saddle Height: 100/533mm.
  • Heavy base design and large jacking saddle for increased load stability.
  • Universal joint release mechanism allows safer, more controlled lowering of the jack.
  • Rocket Lift feature brings lifting arm into contact with jacking point with minimal pumps.
  • Polyurethane wheels for smoother manoeuvrability and helps prevent damage to workshop floor.
  • Magnetic wheel nut retention tray.
  • Protective jack handle sleeve helps prevent accidental damage to car bodywork.
  • 2 Year Guarantee - 2nd year subject to T&Cs and registration on manufacturer's website.
  • Model No. 3040AG

(www.sealey.co.uk).
Type Trolley Jack
Load Capacity 3tonne
Length 740mm
Maximum Chassis Height 162mm
Maximum Saddle Height 533mm
Minimum Saddle Height 100mm
Nett Weight 37.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot