Sealey 3001CXP Trolley Jack 3tonne with Foot Pedal

MPN
3001CXP
Brand
Sealey
EAN-13
5054511696318
Order Code
94-0011
Country of Origin
China

Discontinued


Single-piece hydraulic unit with heavy base design. Foot pedal as fast lifting alternative method of raising saddle, especially useful in restricted spaces. Universal joint release mechanism and long two-piece handle. Heavy-duty castors and extra-large saddle design ease positioning under vehicle. Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension. Ideal for loaded vans up to 3.5tonne GVW.
  • Min./Max. Saddle Height: 117/460mm.
  • Chassis Length: 703mm.
  • Single-piece hydraulic unit with heavy base design.
  • Foot pedal as fast lifting alternative method of raising saddle, especially useful in restricted spaces.
  • Universal joint release mechanism and long two-piece handle.
  • Heavy-duty castors and extra-large saddle design ease positioning under vehicle.
  • Protective jack handle sleeve helps prevent accidental damage to car bodywork when pumping the handle.
  • Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension.
  • Ideal for loaded vans up to 3.5tonne GVW.
  • Model No. 3001CXP

Trustpilot