Sealey 3000CXDCOMBO1 Trolley Jack 3t & Axle Stands (Pair) 3t per Stand Combo

MPN
3000CXDCOMBO1
Brand
Sealey
EAN-13
5054630095566
Order Code
94-4352
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Package Includes: Model No. - Description 3000CXD - 3 Tonne Trolley Jack AS3 - Axle Stands (Pair) 3 Tonne Capacity per Stand - White
  • Package Includes:
  • Model No. - Description
  • 3000CXD - 3 Tonne Trolley Jack
  • AS3 - Axle Stands (Pair) 3 Tonne Capacity per Stand - White
  • Model No. 3000CXDCOMBO1
Type Trolley Jack & Axle Stand Kit
Load Capacity 3tonne
Axles Stands (Pair) AS3 - 3tonne
Length 659mm
Maximum Chassis Height 172mm
Maximum Saddle Height 520mm
Minimum Saddle Height 130mm
Trolley Jack 3000CXD

Reviews

Be the first to submit a review

Trustpilot