Sealey 2500LE Trolley Jack 2.5tonne Low Entry

MPN
2500LE
Brand
Sealey
EAN-13
5054630270864
Order Code
89-0580
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £162.00 £150.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Twin piston Rocket Lift feature brings saddle to maximum height in minimal strokes. Universal joint release mechanism allows safer, more controlled lowering of jack. Profiled lifting arm gives low clearance height of just 88mm making it suitable for sports and custom cars. Heavy-duty steel chassis provides stability and endurance. Fitted with an overload valve for added safety. Hydraulic oil by-pass system protects ram from being overextended.
  • Min./Max. Saddle Height: 88/495mm.
  • Chassis Length: 701mm.
  • Twin piston Rocket Lift feature brings saddle to maximum height in minimal strokes.
  • Universal joint release mechanism allows safer, more controlled lowering of jack.
  • Heavy-duty steel chassis provides stability and endurance.
  • Profiled lifting arm allows low clearance height of just 88mm making it suitable for sports and custom cars.
  • Fitted with an overload valve for added safety.
  • 3 Year Guarantee*
  • Model No. 2500LE
Type Trolley Jack
Load Capacity 2.5tonne
Capacity 2.5tonne
Consumable Parts Replacement Rubber Jack Pad- JP17. Polyurethane wheel kit- 2500LE.PW
Length 701mm
Maximum Chassis Height 151mm
Maximum Saddle Height 495mm
Minimum Saddle Height 88mm
Nett Weight 30.3kg
Warranty Information Backed by our 3-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot